打印页面
产品概述
ATWINC1510-MR210PB is a low power consumption 802.11 b/g/n IoT (Internet of Things) module, specifically optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), Switch, Power Management, and a printed antenna in a small form factor (21.7 x 14.7 x 2.1 mm) design. It is interoperable with various vendors’ 802.11 b/g/n access points. This module provides SPI ports to interface with a host controller.
- Single spatial stream in 2.4GHz ISM band
- Integrated transmit/receive switch
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi® Direct, soft-AP support
- Supports IEEE 802.11 WEP, WPA, WPA2 security
- On-chip memory management engine to reduce host load
- SPI host interface
- Operating temperature range from -40°C to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
射频频率
2.4GHz
模块应用
物联网 (IoT)
SVHC(高度关注物质)
To Be Advised
模块接口
I2C, SPI, UART
产品范围
Multicomp Pro Raspberry Pi-4 PSU
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.001361