打印页面
图片仅用于图解说明,详见产品说明。
29 有货
300 您现在可以预订货品了
29 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY156.630 (CNY176.9919) |
| 5+ | CNY155.010 (CNY175.1613) |
| 10+ | CNY153.390 (CNY173.3307) |
| 50+ | CNY153.150 (CNY173.0595) |
| 100+ | CNY150.090 (CNY169.6017) |
| 250+ | CNY147.030 (CNY166.1439) |
包装规格:每个
最低: 1
多件: 1
CNY156.63 (CNY176.99 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MM232R is a mini development module for the FT232RQ IC device. It is a little bigger than a USB connector, and provides USB - Serial UART interface in an extremely small package. It is ideal for new development purposes, and also for adding a USB interface to existing product designs. Based on the FT232RQ device, the MM232R supports RTS/CTS hardware handshaking and is powered from the USB port. Serial data communication is possible at up to 3MBaud at TTL level. In addition, some of the EEPROM configurable CBUS pins of the FT232R are brought out allowing the MM232R to be used to provide clock signals to external logic.
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip. No USB-specific firmware programming required
- Fully assisted hardware or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Megabaud
- FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver
- Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number
- Support for bus powered, self powered, and high-power bus powered USB configurations
- True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
- Low operating and USB suspend current
- Connects a PC via a standard A to B USB cable
技术规格
模块应用
USB主机接口
支持设备
FT232RQ
电源电压最小值
3.3V
产品范围
USB to UART Interface
合规标准
EN
模块接口
UART, USB
电源电压最大值
5.25V
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.011793