有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY191.330 (CNY216.2029) |
| 5+ | CNY187.500 (CNY211.875) |
| 10+ | CNY183.660 (CNY207.5358) |
| 50+ | CNY179.990 (CNY203.3887) |
| 100+ | CNY176.320 (CNY199.2416) |
产品信息
产品概述
VDRIVE3 is an USB host/microcontroller application module with an enclosure (Vinculum-II development module with an enclosure). For enclosure with lid to protect the USB port within harsh environments. The default firmware pre-loaded in VDRIVE3 module supports UART or SPI interfacing with a system host controller. This product provides an attractive solution for quick and easy integration of applications such as enabling access to USB memory stick/thumb drive devices. The VDRIVE3 is a drop-in replacement for VDRIVE2 for the majority of VDRIVE2 applications. However, for a small number of applications that use SPI some changes to application software may be required, this is due to a discrepancy in SPI interface used in Vinculum-I and Vinculum-II. VDrive3 is designed to support quick and easy integration of a UART/SPI application with USB client device. The VDrive3 comes in neat enclosure displaying a bicolour LED, making it suitable for incorporating into finished product designs.
- Vinculum-II microcontroller/USB host controller IC
- Pre-programmed with V2DAP firmware (flash drives up to 8GByte have been tested)
- USB “A” type socket to connect to USB client devices
- 2mm (0.08”) pitch 8 pin header used for the UART/SPI interface
- Connects directly and communicates with a FTDI TTL-232R-3V3-2mm USB-UART cable
- Jumper selectable UART and SPI interfaces both operating at 3.3V TTL/CMOS
- Vinculum-II debugger module port under neat enclosure for changing the firmware
- UART programming mode control signals PROG# and RESET# are accessible via an internal header
- Vinculum-II can be configured by a user defined firmware
- VDrive3’s SPI interface can be clocked up to 48MHz
技术规格
-
VNC2-48L1B
-
-
-
USB
5.5V
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书