打印页面
6,476 有货
需要更多?
6476 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY13.110 | CNY13.11 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY9.670 (CNY10.9271) |
| 25+ | CNY8.800 (CNY9.944) |
| 50+ | CNY8.100 (CNY9.153) |
| 100+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY7.280 (CNY8.2264) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
NXP Semiconductors has developed the MIFARE Classic <bold>MF1S70yyX/V1</bold> to be used in a contactless smart card according to ISO/IEC 14443 Type A. The MIFARE Classic EV1 4K MF1S70yyX/V1 IC is used in applications like public transport ticketing and can also be used for various other applications.
- Contactless transmission of data and energy supply
- Operating frequency of 13.56 MHz
- Data integrity of 16-bit CRC, parity, bit coding, bit counting
- Typical ticketing transaction time of <lt/> 100 ms (including backup management)
- Random ID support (7 Byte UID version)
- Operating distance up to 100 mm depending on antenna geometry and reader configuration
- Data transfer of 106 kbit/s
- Anticollision
- 7 Byte UID or 4 Byte NUID
技术规格
频率
13.56MHz
电流消耗
30mA
电源电压最大值
-
产品范围
MIFARE Classic Series
存储器容量
4KB
电源电压最小值
-
模块接口
UART
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.0003