Print Page
2,726 In Stock
Need more?
1226 Delivery in 3-4 Business Days(Shanghai stock)
812 Delivery in 5-6 Business Days(UK stock)
688 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.740 (CNY95.7562) |
| 10+ | CNY72.020 (CNY81.3826) |
| 25+ | CNY67.500 (CNY76.275) |
| 50+ | CNY64.280 (CNY72.6364) |
| 100+ | CNY61.200 (CNY69.156) |
| 300+ | CNY56.650 (CNY64.0145) |
| 500+ | CNY54.670 (CNY61.7771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.74 (CNY95.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10126-3000PE
Order Code2396173
Product RangeMDR 101
Also Known AsJE150429999, GTIN UPC EAN: 04548623744957
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 10126-3000PE is a 26-way 0.050-inch shielded Solder Plug Connector with 0.5μm minimum gold wiping interface, gold-plated copper alloy contacts and solder terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of discrete wire 30 to 24AWG (24, 26, 28 and 30AWG) cable construction.
- Solder cup termination requires no special tooling
- UL94V-0 Flammability rating
- 1A Current rating
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499