Print Page
2,960 In Stock
Need more?
2644 Delivery in 3-4 Business Days(SG stock)
316 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.520 (CNY81.9476) |
| 10+ | CNY70.950 (CNY80.1735) |
| 25+ | CNY69.380 (CNY78.3994) |
| 100+ | CNY63.550 (CNY71.8115) |
| 250+ | CNY58.920 (CNY66.5796) |
| 500+ | CNY57.790 (CNY65.3027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.52 (CNY81.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10136-3000PE
Order Code9292659
Product RangeMDR 101
Also Known As7100206779
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts36Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 10136-3000PE is a 36-way 0.050-inch shielded Solder Plug Connector with 0.5μm minimum gold wiping interface, gold-plated copper alloy contacts and solder terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of discrete wire 30 to 24AWG (24, 26, 28 and 30AWG) cable construction.
- Solder cup termination requires no special tooling
- UL94V-0 Flammability rating
- 1A Current rating
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
No. of Contacts
36Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01