Print Page
110 In Stock
Need more?
2 Delivery in 3-4 Business Days(Shanghai stock)
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.150 (CNY53.2795) |
| 10+ | CNY44.310 (CNY50.0703) |
| 100+ | CNY37.670 (CNY42.5671) |
| 250+ | CNY34.930 (CNY39.4709) |
| 500+ | CNY33.630 (CNY38.0019) |
| 1000+ | CNY32.970 (CNY37.2561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.15 (CNY53.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10220-6212PC
Order Code2672253
Product RangeMDR 102
Also Known AsGTIN UPC EAN: 04547452261833 JE150317632
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 102
No. of Contacts20Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 10220-6212PC is a 20-way 0.050-inch shielded boardmount Vertical Receptacle with gold-plated copper alloy contacts, through hole termination and PCB mounting. This 102 series connector is glass filled polyester (PBT) insulated, rugged die cast metal case construction, M2.5 (standard) lockstand thread.
- Interface latch design for connection stability
- UL94V-0 Flammability rating
- 1A Current rating
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 102
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Receptacle
No. of Contacts
20Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00604