Print Page
116 In Stock
Need more?
40 Delivery in 3-4 Business Days(SG stock)
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.340 (CNY58.0142) |
| 10+ | CNY47.340 (CNY53.4942) |
| 100+ | CNY40.210 (CNY45.4373) |
| 250+ | CNY37.160 (CNY41.9908) |
| 500+ | CNY35.870 (CNY40.5331) |
| 1000+ | CNY34.200 (CNY38.646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.34 (CNY58.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10220-6212PL
Order Code9292837
Product RangeMDR 102
Also Known As7000090267
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 102
No. of Contacts20Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 10220-6212PL is a 20-way 0.050-inch shielded boardmount Vertical Receptacle with gold-plated copper alloy contacts, through hole termination and PCB mounting. This 102 series connector is glass filled polyester (PBT) insulated, rugged die cast metal case construction, M2.5 (standard) lockstand thread.
- Interface latch design for connection stability
- UL94V-0 Flammability rating
- 1A Current rating
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 102
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
No. of Contacts
20Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536