Print Page
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.050 (CNY56.5565) |
| 10+ | CNY42.560 (CNY48.0928) |
| 100+ | CNY35.260 (CNY39.8438) |
| 250+ | CNY33.500 (CNY37.855) |
| 500+ | CNY32.290 (CNY36.4877) |
| 1000+ | CNY30.770 (CNY34.7701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.05 (CNY56.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10236-55G3PL
Order Code9292829
Product Range102
Also Known As7000007565
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102
No. of Contacts36Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 102 series 0.05-inch Mini D Ribbon (MDR) Connector with board-mount thru-hole right angle shielded receptacle. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plate plating and glass reinforced polyester insulation.
- Wiper-on-wiper contact for reliable repetitive plugging
- Rugged die cast metal case construction
- SMT compatible PCT insulator material
- Screw or ground lock for reliable PCB retention
- Interface latch design for connection stability
- IEEE 1284C Interface as a 36 contact connector
- 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
- UL94V-0 Flammability rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
102
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Receptacle
No. of Contacts
36Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007294