Print Page
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY71.700 (CNY81.021) | 
| 25+ | CNY69.910 (CNY78.9983) | 
| 75+ | CNY68.170 (CNY77.0321) | 
| 200+ | CNY66.460 (CNY75.0998) | 
| 400+ | CNY64.820 (CNY73.2466) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY71.70 (CNY81.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10314-52F0-008
Order Code1430672
Product Range103
Also Known As7000007400
Technical Datasheet
Accessory TypeSolder Plug Junction Backshell
For Use WithMini D Ribbon 101XX-3000VE Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range103
Product Overview
The 103 series non-shielded plastic solder plug Junction Shell made of black GF PBT. It comes with the durable two-piece shells with ground strap and round straight exit. The reliable metal strain-relief clamp provides grounding for cable shield. It is compatible with 101XX-3000VE plug.
- Quick release metal latching mechanism
Applications
Industrial
Technical Specifications
Accessory Type
Solder Plug Junction Backshell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
For Use With
Mini D Ribbon 101XX-3000VE Plug Connectors
Cable Exit Angle
180°
Product Range
103
Technical Docs (3)
Alternatives for 10314-52F0-008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793