Print Page
48 In Stock
200 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY58.510 (CNY66.1163) |
25+ | CNY57.740 (CNY65.2462) |
75+ | CNY56.390 (CNY63.7207) |
200+ | CNY55.020 (CNY62.1726) |
400+ | CNY53.790 (CNY60.7827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.51 (CNY66.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10320-52A0-008
Order Code9292888
Product Range10320
Also Known As7000007383
Technical Datasheet
Accessory TypeJunction Shell
For Use WithMini D Ribbon Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range10320
Product Overview
The 10320-52A0-008 is a 20-way unshielded plastic Junction Shell for round cable with attached groundplate. This 103 series connector can be used with mini D ribbon connectors.
- Black colour
- Quick release metal latching mechanism
- Round straight exit
- UL94V-0 Flame-rated outer shell
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
For Use With
Mini D Ribbon Connectors
Cable Exit Angle
180°
Product Range
10320
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014