Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10336-C500-00
Order Code2078382
Product Range10336 Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No10336-C500-00
Order Code2078382
Product Range10336 Series
Technical Datasheet
Accessory TypeJunction Backshell
For Use With36 Position Connectors
Connector Shell Size-
Cable Exit Angle60
Connector Body MaterialZinc Alloy Body
Product Range10336 Series
Technical Specifications
Accessory Type
Junction Backshell
Connector Shell Size
-
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (15-Jan-2019)
For Use With
36 Position Connectors
Cable Exit Angle
60
Product Range
10336 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359