Print Page
2,383 In Stock
Need more?
162 Next business day delivery available(Shanghai stock)
1981 Delivery in 3-4 Business Days(Shanghai stock)
240 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.150 (CNY84.9195) |
| 10+ | CNY74.080 (CNY83.7104) |
| 25+ | CNY72.880 (CNY82.3544) |
| 100+ | CNY65.870 (CNY74.4331) |
| 250+ | CNY65.690 (CNY74.2297) |
| 500+ | CNY65.500 (CNY74.015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.15 (CNY84.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10350-52A0-008
Order Code9292918
Product Range10350
Also Known As7000007385
Technical Datasheet
Accessory TypeJunction Shell
For Use WithMini D Ribbon Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range10350
Product Overview
The 10350-52A0-008 is a 50-way unshielded plastic Junction Shell for round cable with attached groundplate. This 103 series connector can be used with mini D ribbon connectors.
- Black colour
- Quick release metal latching mechanism
- Round straight exit
- UL94V-0 Flame-rated outer shell
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
For Use With
Mini D Ribbon Connectors
Cable Exit Angle
180°
Product Range
10350
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018