Print Page
Image is for illustrative purposes only. Please refer to product description.
550 In Stock
Need more?
15 Delivery in 3-4 Business Days(Shanghai stock)
388 Delivery in 5-6 Business Days(UK stock)
147 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.890 (CNY314.0157) |
| 5+ | CNY260.160 (CNY293.9808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.89 (CNY314.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1181 6MM
Order Code1653451
Also Known As96F9287
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper Foil
ConductivityConductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial54.13ft
Roll Length - Metric16.5m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- EMI copper foil shielding tape 1181
- 1.4mil smooth copper foil backing with conductive acrylic pressure sensitive adhesive and liner
- Supplied on a removable liner for easy handling and die-cutting
- Excellent solder ability
- Flame retardant
- Copper foil backing resists discoloration and oxidation
- Adhesive creates secure contact with the application surface
- Conductive particles in the adhesive offer low resistance between the substrate and backing
- Suitable for EMI shielding, grounding and static charge draining
- UL E17385 listed
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
54.13ft
Tape Width - Imperial
0.24"
Product Range
-
Tape Type
Copper Foil
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
6mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699