Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,140.620 (CNY1,288.9006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,140.62 (CNY1,288.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1181 TAPE (1"X18YDS)
Order Code3227392
Product Range1181
Also Known AsGTIN UPC EAN: 00054007274681
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial54ft
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1181
SVHCTo Be Advised
Product Overview
- EMI copper foil shielding tape 1181
- 1.4mil smooth copper foil backing with conductive acrylic pressure sensitive adhesive and liner
- Supplied on a removable liner for easy handling and die-cutting
- Excellent solder ability
- Flame retardant
- Copper foil backing resists discoloration and oxidation
- Adhesive creates secure contact with the application surface
- Conductive particles in the adhesive offer low resistance between the substrate and backing
- Suitable for EMI shielding, grounding and static charge draining
- UL E17385 listed
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
54ft
Tape Width - Imperial
1"
Product Range
1181
Tape Type
Copper
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1181 TAPE (1"X18YDS)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15