Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,489.660 (CNY1,683.3158) |
| 5+ | CNY1,394.580 (CNY1,575.8754) |
| 10+ | CNY1,366.690 (CNY1,544.3597) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,489.66 (CNY1,683.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1182
Order Code1776402
Product Range1182
Also Known AsFE510093365, GTIN UPC EAN: 00076308623210
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range1182
Product Overview
- EMI copper foil shielding tape 1182
- Dead soft 1-ounce copper foil backing
- Conductive acrylic adhesive on both sides
- Supplied with removable liner on both sides for easy handling and diecutting
- Typically used to bond two surfaces together both electrically and physically
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.98"
Product Range
1182
Tape Type
Copper
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66