Print Page
Product Information
Manufacturer3M
Manufacturer Part No1183
Order Code1208994
Product Range1183
Also Known AsGE700034251
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1183
SVHCNo SVHC (15-Jan-2018)
Alternatives for 1183
1 Product Found
Product Overview
- Tin plated copper foil with conductive adhesive tape 1183
- Consists of a 1-ounce dead soft tin plated copper foil backing
- Electrically conductive, pressure-sensitive acrylic adhesive
- Supplied on a removable liner for easy handling and die-cutting
- Excellent solderability
- Meets flame retardant requirements of UL510
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
12ft
Tape Width - Imperial
0.75"
Product Range
1183
Tape Type
Copper
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
3.66m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044

