Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.260 (CNY72.6138) |
| 10+ | CNY56.210 (CNY63.5173) |
| 100+ | CNY50.140 (CNY56.6582) |
| 250+ | CNY49.770 (CNY56.2401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.26 (CNY72.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No12226-1100-00 FR
Order Code3781168
Product Range122 Series
Connector TypeSDR
Connector TypeSDR
Contact Termination TypeThrough Hole
Product Range122 Series
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Technical Specifications
Connector Type
SDR
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Connector Type
SDR
Product Range
122 Series
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00372