Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.220 (CNY84.9986) |
| 25+ | CNY73.640 (CNY83.2132) |
| 75+ | CNY71.370 (CNY80.6481) |
| 200+ | CNY69.650 (CNY78.7045) |
Product Information
Product Overview
The 12226-1150-00FR is a 26-way 0.80mm board-mount through-hole vertical shielded Shrunk Delta Ribbon Receptacle with gold-plated copper alloy contacts. This 122 series connector has high temperature nylon insulation, nickel-plated steel lock screw and comes without jack socket. SDR board-mount connector is constructed of high temp plastic bodies, polarized, stamped metal EMI/ESD interface and supporting board-mounting hardware. Applications include high density I/O and camera to C/L frame grabber applications meeting the new AIA industrial mini camera Link® standard.
- Black color
- 0.5A Current rating
- 500MΩ at 250VDC Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Mini D (Ribbon Connector)
122
-
Through Hole Mount
Gold Plated Contacts
Lead (15-Jan-2019)
Receptacle
26Contacts
Solder
Copper Alloy
Steel Body
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate