Print Page
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.340 (CNY583.4642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY516.34 (CNY583.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1245 TAPE (1/2)
Order Code3227363
Product Range1245
Also Known AsGTIN UPC EAN: 00054007275527
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial54ft
Roll Length - Metric16.5m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range1245
SVHCTo Be Advised
Product Overview
- EMI embossed copper shielding tape 1245
- 1.4mil embossed copper foil backing with acrylic pressure sensitive adhesive and liner
- Embossing makes excellent contact through the adhesive
- Unplated copper is for non-corrosive conditions
- Embossed deadsoft 1-ounce copper foil backing
- Supplied on a removable liner for easy handling and diecutting
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
- Copper foil backing is solderable and resists oxidation and discoloration
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
54ft
Tape Width - Imperial
0.5"
Product Range
1245
Tape Type
Copper
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1245 TAPE (1/2)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15