45 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.620 (CNY336.3106) |
Product Information
Product Overview
Scotch® electrical semi conducting tape 13 is a highly conformable EPR (ethylene propylene rubber) based high-voltage splicing tape. It is non-vulcanizing and shelf stable, with stable conductivity over a wide temperature range. Its conductivity is not affected, except by low-viscosity oils. The conductivity of cable semiconducting jackets is not affected by Scotch® electrical semi-conducting tape. It is compatible with cable semi-conducting jackets and electrically round high voltage connections. It maintains positive connection between concentric neutral semi-conducting jackets of power cables and semi-conducting surfaces of plug-in units.
- Provide shielding for cable joints on solid dielectric insulated power cables
- Low resistivity
- Retains conductivity with strength
- Elongates easily to conform to irregular shapes
- Stable at elevated temperatures (130°C/266°F)
- Compatible with most solid dielectric cable insulations and conductors
- Excellent resistance to cracking or checking from solvents, UV or moisture
- Compatible with high voltage splicing and terminating materials
- Usable for indoor or outdoor applications
Technical Specifications
Non Adhesive
Black
30ft
1.5"
Scotch 13
Ethylene Propylene Rubber
30 mil (0.77 mm)
9.15m
38.1mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Product Compliance Certificate