Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No130C-2X30FT
Order Code2500638
Product RangeScotch 130C Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.860 (CNY891.4118) |
| 5+ | CNY741.910 (CNY838.3583) |
| 10+ | CNY727.820 (CNY822.4366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY788.86 (CNY891.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No130C-2X30FT
Order Code2500638
Product RangeScotch 130C Series
Technical Datasheet
Adhesive TypeSelf Amalgamating/Bonding
Tape ColourBlack
Total Tape Thickness30 mil (0.77 mm)
Roll Length - Imperial30ft
Tape Width - Imperial2"
Product RangeScotch 130C Series
Technical Specifications
Adhesive Type
Self Amalgamating/Bonding
Total Tape Thickness
30 mil (0.77 mm)
Tape Width - Imperial
2"
Tape Colour
Black
Roll Length - Imperial
30ft
Product Range
Scotch 130C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896