Print Page
299 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.640 (CNY115.9832) |
| 5+ | CNY95.530 (CNY107.9489) |
| 10+ | CNY89.370 (CNY100.9881) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY102.64 (CNY115.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1350 12MM
Order Code726977
Product Range1350-1
Also Known AsFE510090320
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range1350-1
SVHCNo SVHC (17-Jan-2022)
Product Overview
Flame-retardant, 1mm thick tape, composed of a polyester film backing coated on one side with a non-corrosive, acrylic pressure-sensitive adhesive.
- Meets the flame-retardancy requirements of UL 510
- Offers excellent flagging and solvent resistance, good wet grab
- Smooth, even unwind and is suitable for use on automated equipment
- UL recognized Class 130˚C/CSA
- Printable, excellent shelf life
- Solvent resistant without thermosetting
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
0.47"
Product Range
1350-1
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
66m
Tape Width - Metric
12mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072