Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1436, SILVER, 50M X 50MM
Order Code3935688
Product Range1436 Series
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No1436, SILVER, 50M X 50MM
Order Code3935688
Product Range1436 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape TypeAluminium Foil
Conductivity-
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range1436 Series
Technical Specifications
Adhesive Type
Rubber Adhesive
Conductivity
-
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.97"
Product Range
1436 Series
Tape Type
Aluminium Foil
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5