Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No14T26-SZLB-200-0LC
Order Code2360049
Also Known AsGTIN UPC EAN: 00051135217412 80008053417
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY849.650 (CNY960.1045) |
| 10+ | CNY779.580 (CNY880.9254) |
| 25+ | CNY749.630 (CNY847.0819) |
| 50+ | CNY727.990 (CNY822.6287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY849.65 (CNY960.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No14T26-SZLB-200-0LC
Order Code2360049
Also Known AsGTIN UPC EAN: 00051135217412 80008053417
Technical Datasheet
Connector Type AMDR Plug, 26 Way
Connector Type BMDR Plug, 26 Way
Jacket ColourBeige
Product Range-
Product Overview
The 14T26-SZLB-200-0LC is a mini D ribbon (MDR) Cable Assembly with MDR 26-position plug to mini D ribbon 26-position plug on each end of beige PVC 28AWG stranded conductor cable. The molded EMI shielded #4-40 thumbscrew plug shell is made of beige PVC. The cable assembly supports industrial CameraLink™ in automated imaging association for camera to frame grabber communications. It features 11 shielded twin-ax pairs and four drain wires, entire cable bundle is shielded with foil and braid for additional signal protection and rugged MDR ribbon type contacts.
- Rugged thumbscrew retention
- AWM VW-1 Cable flammability rating
- <gt/>1 x 10⁸Ω at 100VDC Insulation resistance
- 350Vrms for 1 minute Withstanding voltage
- -20 to 75°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
MDR Plug, 26 Way
Jacket Colour
Beige
Connector Type B
MDR Plug, 26 Way
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251744