Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No165BR4A
Order Code3586639
Product RangeTemflex 165 Series
Your Part Number
Technical Datasheet
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.220 (CNY26.2386) |
| 100+ | CNY21.620 (CNY24.4306) |
| 250+ | CNY20.220 (CNY22.8486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.22 (CNY26.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No165BR4A
Order Code3586639
Product RangeTemflex 165 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourBrown
Roll Length - Imperial60ft
Roll Length - Metric18m
Product RangeTemflex 165 Series
Technical Specifications
Adhesive Type
Rubber Adhesive
Roll Length - Imperial
60ft
Product Range
Temflex 165 Series
Tape Colour
Brown
Roll Length - Metric
18m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082011