Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No165OR4A
Order Code3586642
Product RangeTemflex 165 Series
Technical Datasheet
104 In Stock
80 more incoming. You can reserve stock now
104 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.370 (CNY25.2781) |
| 100+ | CNY20.820 (CNY23.5266) |
| 250+ | CNY19.480 (CNY22.0124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.37 (CNY25.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No165OR4A
Order Code3586642
Product RangeTemflex 165 Series
Technical Datasheet
Tape ColourOrange
Total Tape Thickness6 mil (0.15 mm)
Roll Length - Imperial60ft
Roll Length - Metric18m
Product RangeTemflex 165 Series
Technical Specifications
Tape Colour
Orange
Roll Length - Imperial
60ft
Product Range
Temflex 165 Series
Total Tape Thickness
6 mil (0.15 mm)
Roll Length - Metric
18m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081875