Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1700/16SF
Order Code2302030
Product Range1700 Series
Also Known As7000058340
Technical Datasheet
10 In Stock
2 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,569.760 (CNY1,773.8288) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,569.76 (CNY1,773.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1700/16SF
Order Code2302030
Product Range1700 Series
Also Known As7000058340
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores16Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColourMulti-coloured
Cable Width20.3mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range1700 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1700 series unshielded twisted pair Flat Cable with tinned stranded copper conductor and a PVC insulator. It can be mass terminated to a broad line of IDC connectors.
- CPR: Not Yet Qualified
- Wires are colour-coded for easy identification
- Provides reduced crosstalk in balanced drive applications
- 28AWG Stranded wire provides flexibility and extended product life
Applications
Computers & Computer Peripherals
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
1700 Series
No. of Cores
16Core
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
20.3mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6904