Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-11-0S-003.0, CABLE ASSY
Order Code4656531
Product RangeCoaxpress 1CX Series
Your Part Number
Technical Datasheet
12 In Stock
10 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY485.990 (CNY549.1687) |
| 5+ | CNY449.510 (CNY507.9463) |
| 10+ | CNY413.020 (CNY466.7126) |
| 25+ | CNY382.260 (CNY431.9538) |
| 50+ | CNY368.740 (CNY416.6762) |
| 100+ | CNY351.110 (CNY396.7543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY485.99 (CNY549.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-11-0S-003.0, CABLE ASSY
Order Code4656531
Product RangeCoaxpress 1CX Series
Technical Datasheet
Connector to Connector1.0/2.3mm DIN Plug to 1.0/2.3mm DIN Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable Type4.2mm Standard Flex
Connector Type A1.0/2.3mm DIN Plug
Connector Type B1.0/2.3mm DIN Plug
Impedance75ohm
Jacket ColourBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
1.0/2.3mm DIN Plug to 1.0/2.3mm DIN Plug
Cable Length - Metric
3m
Connector Type A
1.0/2.3mm DIN Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Cable Length - Imperial
9.8ft
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
1.0/2.3mm DIN Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63