Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1MD26-3560-00C-300
Order Code2360036
Also Known AsGTIN UPC EAN: 00051111055052 JE150376067
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,515.920 (CNY1,712.9896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,515.92 (CNY1,712.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1MD26-3560-00C-300
Order Code2360036
Also Known AsGTIN UPC EAN: 00051111055052 JE150376067
Technical Datasheet
Connector Type AMDR Plug, 26 Way
Connector Type BSDR Plug, 26 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1MD26 series 0.8mm digital camera 26-position MDR-to-SDR Cable Assembly with PoCL compatible, male to male connectors. The device carries power in addition to signal to enable use in base configuration Power over Camera Link® (PoCL) applications, connects between Mini-Camera Link style (SDR) I/O ports on PoCL cameras and Camera Link style (MDR) ports on PoCL frame grabbers.
- Both straight and right angle cable exit available
- 3 Shielded quads and 6 unshielded twisted pairs
- Entire cable bundle shielded with foil and braid for additional signal protection
- Rugged ribbon type contact for reliable, repeatable connectivity
- Thumbscrew retention
- EMI shielded end-to-end for reduced emissions
- 30V Voltage rating
- 0.5A Current rating
- 28AWG Stranded conductor size
- 50ps/m Maximum skew (within pair)
- 100ps/m Maximum skew (channel skew per chipset)
- 0 to 75°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
MDR Plug, 26 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
SVHC
No SVHC (17-Dec-2014)
Connector Type B
SDR Plug, 26 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15