Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No202 50MM
Order Code2142732
Product RangeScotch 202
Also Known AsGT500033433
Technical Datasheet
116 In Stock
100 more incoming. You can reserve stock now
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.410 (CNY223.0733) |
| 5+ | CNY185.240 (CNY209.3212) |
| 10+ | CNY181.540 (CNY205.1402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.41 (CNY223.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No202 50MM
Order Code2142732
Product RangeScotch 202
Also Known AsGT500033433
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationPaint Masking
Tape ColourNatural
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeScotch 202
Product Overview
- High performance crepe masking tape 202
- Excellent paint masking tape for holding, protecting and bundling
- Smooth crepe paper backing with a heat resistant saturant
- Rubber adhesive
- Heavy, thick, crepe paper backing provides good paint lines
- Natural rubber adhesive offers good, instant adhesion
- Adhesive offers excellent holding power for reliable performance
- Offers good transfer resistance for clean removal
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Natural
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
Scotch 202
Tape Application
Paint Masking
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48114120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25