60 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.970 (CNY370.6061) |
| 5+ | CNY308.900 (CNY349.057) |
Product Information
Product Overview
Scotch® 2228 rubber mastic tape is a conformable self-fusing rubber electrical insulating and sealing tape. Consists of an ethylene propylene rubber (EPR) backing coated with an aggressive, temperature-stable mastic adhesive. The tape is 1.65mm thick for quick application build-up. It is designed for electrical insulating and moisture sealing applications. Scotch®2228 can be used on copper or aluminium conductors rated at 90°C, with an emergency overload rating of 130°C. It offers excellent resistance to moisture and ultraviolet exposure and is intended for both indoor and weather exposed outdoor applications.
- Flexible over wide temperature range
- Excellent weather and moisture resistance
- Excellent adhesion and sealing characteristics with copper/aluminium/power cable jacket materials
- Thick construction allows quick application build-up and padding over irregular connections
- Primary electrical insulation for cable and wire connections rated up to 1000V
- Padding for irregular shaped bus bar bolted connections
- Moisture seal for cable and wire connections, service drops, ground wire and rod connections
- Temperature resistance up to 194°C
- Suitable for low, medium and high voltage applications
- Self-lubricating for an excellent moisture seal
Technical Specifications
Mastic Pressure Sensitive Rubber
Black
10ft
1.97"
2228
Ethylene Propylene Rubber
65 mil (1.65 mm)
3.05m
50mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate