Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.120 (CNY446.4856) |
| 10+ | CNY335.870 (CNY379.5331) |
| 30+ | CNY322.960 (CNY364.9448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.12 (CNY446.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No228-7396-55-1902
Order Code9897534
Product Range228
Also Known AsJE150900890, GTIN UPC EAN: 00051138765323
Technical Datasheet
No. of Contacts28Contacts
Connector TypeSOIC Socket
Pitch Spacing7.62mm
Product Range228
Row Pitch1.27mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Suitable for gull wing style devices
- Top or front actuated sprung flip lid
- Lid actuation suitable for manual or automated use
- Compact size
- Side by side stackable
- Tweezer slot aids component placement/removal
- 80Gms force per lead
- UL recognised
- Insulator: glass filled polyethersulfone
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
7.62mm
Row Pitch
1.27mm
Contact Plating
Gold Plated Contacts
Connector Type
SOIC Socket
Product Range
228
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134