Print Page
647 In Stock
740 more incoming. You can reserve stock now
44 Delivery in 3-4 Business Days(Shanghai stock)
603 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY169.560 (CNY191.6028) |
5+ | CNY158.740 (CNY179.3762) |
10+ | CNY155.570 (CNY175.7941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.56 (CNY191.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Scotch® rubber splicing tape 23 is a highly conformable, self-fusing EPR (Ethylene Propylene Rubber) based, high voltage splicing tape. It is a non-vulcanizing, shelf stable tape with excellent electrical properties. Scotch® Tape 23 can be used as an insulation for low-voltage application as well as an insulation for splices up to 69,000 volts.
- Can be used to splice and terminate cables whose emergency overload temperatures can reach 266°F
- Physical and electrical properties are unaffected by the degree of stretch
- Self-fusing tape
- Excellent electrical properties
- Special polyester liner which will not stick to the tape upon unwind
Technical Specifications
Adhesive Type
-
Roll Length - Imperial
30ft
Tape Width - Imperial
0.75"
Product Range
23
Tape Colour
Black
Roll Length - Metric
9.14m
Tape Width - Metric
19.05mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:40027000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18