Print Page
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.870 (CNY22.4531) |
| 10+ | CNY16.870 (CNY19.0631) |
| 100+ | CNY15.770 (CNY17.8201) |
| 250+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY13.380 (CNY15.1194) |
| 1000+ | CNY13.110 (CNY14.8143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.87 (CNY22.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2340-6211TG
Order Code2751367
Product Range2300
Also Known AsGTIN UPC EAN: 00051111630037 SE008001692
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product Range2300
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Product Overview
The 2340-6211TG is a 40-way 0.100-inch and 0.100 x 0.100-inch straight and right angle Pin Strip Header with gold plated copper alloy contacts, through hole vertical termination. This 2300 series header is glass filled thermoplastic insulated, tapered tip does not cut the socket wipe during insertion, reducing operational failure and repairs. Two-row right angle mates with Pak 100 wiremount sockets anywhere on the board.
- Black color
- Board retention feature
- <gt/>5 x 10⁹Ω at 500VDC Insulation resistance
- 3A Current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
2300
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722