Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2510 19MM
Order Code2136637
Product RangeScotch 2510
Also Known As80610833420, GTIN UPC EAN: 00054007417200
Technical Datasheet
419 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY272.290 (CNY307.6877) | 
| 5+ | CNY255.500 (CNY288.715) | 
| 10+ | CNY250.390 (CNY282.9407) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY272.29 (CNY307.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2510 19MM
Order Code2136637
Product RangeScotch 2510
Also Known As80610833420, GTIN UPC EAN: 00054007417200
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialCotton Fabric
Tape ColourYellow
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeScotch 2510
Product Overview
- Scotch® varnished cambric tape 2510 made from straight-cut woven cotton cambric fabric
- Fabric is oil primed and coated with a high-grade yellow electrical insulating varnish
- Flexible, electrically insulating and moisture resistant with a smooth finish
- Yellow, non-adhesive coated and 7 mils thick tape
- Varnish cambric tapes are rated for Class A (105°C)
- Excellent resistance to abrasion, puncture and cut-through
- Excellent dielectric strength
- High puncture and cut-through resistance
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Tape Colour
Yellow
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
Scotch 2510
Tape Backing Material
Cotton Fabric
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098