Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2908-05WB-MG..
Order Code1654360
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
5,979 In Stock
Need more?
5979 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.300 (CNY39.889) |
| 10+ | CNY30.210 (CNY34.1373) |
| 100+ | CNY25.640 (CNY28.9732) |
| 250+ | CNY25.100 (CNY28.363) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.30 (CNY39.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2908-05WB-MG..
Order Code1654360
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 2908-05WB-MG..
3 Products Found
Product Overview
The 2908-05WB-MG is a 8-way 1.85mm low profile microSD™ Card Connector with gold-plated copper contacts and metal shielded cover. This 2900 series connector is high temperature thermoplastic insulated with card detection indicator and mechanism prevents card from flying out upon ejection.
- Black colour
- Smooth push-push eject mechanism
- Card is retained when mated
- 0.5A Current rating
- 100MR Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01