Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No30326-5002HB
Order Code3279378
Product Range303 Series
Technical Datasheet
5,458 In Stock
Need more?
5458 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY8.940 (CNY10.1022) | 
| 10+ | CNY7.210 (CNY8.1473) | 
| 25+ | CNY7.030 (CNY7.9439) | 
| 50+ | CNY5.560 (CNY6.2828) | 
| 100+ | CNY5.090 (CNY5.7517) | 
| 250+ | CNY4.840 (CNY5.4692) | 
| 1000+ | CNY4.120 (CNY4.6556) | 
| 2000+ | CNY3.920 (CNY4.4296) | 
| 5000+ | CNY3.910 (CNY4.4183) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY8.94 (CNY10.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No30326-5002HB
Order Code3279378
Product Range303 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range303 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Alternatives for 30326-5002HB
5 Products Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Product Range
303 Series
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499