Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3319-16
Order Code1207429
Product Range3319 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.470 (CNY278.5111) |
| 5+ | CNY221.830 (CNY250.6679) |
| 10+ | CNY205.390 (CNY232.0907) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY246.47 (CNY278.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3319-16
Order Code1207429
Product Range3319 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores16Core
Wire Gauge28AWG
Conductor Area CSA0.093mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Cable Width20.32mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3319 Series
Product Overview
The 3319-16 is a 16-conductor black High Flex Flat Ribbon Cable, 28AWG wire on 0.050-inch centers permits mass termination to a broad line of IDC connectors. The 3319 series flat cable is made of round silver plated copper conductor, PVC jacket.
- CPR: Not Yet Qualified
- 19 Strands of high strength Cu alloy provide longest flex life available for dynamic applications
- Zippable for branching or discrete termination
- Flex life of 100 million cycles at 1-3/4" diameter
- 103Ω Unbalanced, 171Ω balanced characteristic impedance
- VW-1 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3319 Series
No. of Cores
16Core
Conductor Area CSA
0.093mm²
Reel Length (Metric)
-
Cable Width
20.32mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031