Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3341-1L
Order Code1326904
Product Range3341 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.490 (CNY29.9337) |
| 10+ | CNY22.740 (CNY25.6962) |
| 100+ | CNY19.460 (CNY21.9898) |
| 250+ | CNY18.780 (CNY21.2214) |
| 500+ | CNY18.100 (CNY20.453) |
| 1000+ | CNY17.300 (CNY19.549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.49 (CNY29.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-1L
Order Code1326904
Product Range3341 Series
Technical Datasheet
Accessory TypeJack Socket Screw Kit
For Use WithD Sub & D-Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height4.8mm
Screw Length12.7mm
Product Range3341 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jack Socket Screw Kit
Thread Size - Metric
-
Screw Head Height
4.8mm
Product Range
3341 Series
For Use With
D Sub & D-Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
12.7mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538