Print Page
835 In Stock
Need more?
675 Delivery in 5-6 Business Days(UK stock)
160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.950 (CNY20.2835) |
| 10+ | CNY16.790 (CNY18.9727) |
| 100+ | CNY14.470 (CNY16.3511) |
| 250+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY13.260 (CNY14.9838) |
| 1000+ | CNY13.200 (CNY14.916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.95 (CNY20.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3342-1
Order Code2360057
Product Range3342
Also Known AsGTIN UPC EAN: 0054007303169
Technical Datasheet
Accessory TypeJack Screw Kit
For Use WithD Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height2.72mm
Screw Length8.3mm
Product Range3342
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 3342-1 is a #4-40 Jack Screw Kit made of zinc with clear chromate plated finish. It is suitable for use with the D-sub connectors.
- 0.8Nm Maximum recommended torque
Applications
Industrial
Contents
2 Clips and 2 Jack screws.
Technical Specifications
Accessory Type
Jack Screw Kit
Thread Size - Metric
-
Screw Head Height
2.72mm
Product Range
3342
For Use With
D Sub Connectors
Thread Size - Imperial
4-40
Screw Length
8.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002646