Print Page
Product Information
Manufacturer3M
Manufacturer Part No3357-6515-1C
Order Code1116701
Product Range3357
Also Known As7000057685
Technical Datasheet
Accessory TypeJunction Shell
For Use WithD Sub Connectors
Connector Shell Size-
Cable Exit Angle45°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range3357
Product Overview
The 3357-6515-1C is a 15-way D Sub EMI metalized plastic Junction Shell, 3357 series, lightweight and compact design. Jack screw provides positive retention, strain relief compensates for multiple cable diameters. Shell made of ABS with nickel over copper plated finish.
- Easy assembly reduces time and labour to ensure low applied cost
- Protection from EMI/ESD
- UL94V-0 Flammability rating
- 0 to 75°C Temperature rating
Applications
Industrial
Technical Specifications
Accessory Type
Junction Shell
Connector Shell Size
-
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (07-Nov-2024)
For Use With
D Sub Connectors
Cable Exit Angle
45°
Product Range
3357
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022