Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3365/26SF
Order Code296867
Product Range3365 Series
Also Known As7000005899
Technical Datasheet
28 In Stock
85 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,211.950 (CNY1,369.5035) |
| 12+ | CNY1,187.720 (CNY1,342.1236) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,211.95 (CNY1,369.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3365/26SF
Order Code296867
Product Range3365 Series
Also Known As7000005899
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width33.02mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3365 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 3365 series from 3M are round conductor flat cable. The ribbon cable has 28AWG wire size on 0.050inch spacing that permits mass termination to a broad line of IDC connectors. The stranded wire provides flexibility and extended product life.
- CPR: Not Yet Qualified
- Zippable for branching or discrete termination
- Available in gray or black colour
- Polyvinyl Chloride (PVC) insulation material
- Tinned stranded copper conductor
- Voltage rating of 300V
- Operating temperature range -20°C to +105°C
- 6 to 64 conductors based on ordering
- First conductor is identified by a red marking on one edge of cable
- UL recognised (Style 2651) in VW-1 flame retardant
Applications
Industrial, Power Management
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3365 Series
No. of Cores
26Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Cable Width
33.02mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 3365/26SF
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5