Product Information
Alternatives for 3421-7600
2 Products Found
Product Overview
The 3421-7600 is a 20-way 2-row 0.100 x 0.100-inch Wire-to-board Socket for 0.050-inch pitch cable with gold-plated copper contacts. This 3000 series socket comes with glass filled polyester (PBT) insulation and accommodates 28/26AWG solid and stranded wire. It has closed end cover (for end cable termination), military polarization with centerbump and no strain relief. The wire mount socket mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Grey color
- Industry standard IDC socket
- Positive locking metal "J" clips provide high cover retention
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Receptacle
2.54mm
20Contacts
Copper Alloy
3000 Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate