Print Page
1,912 In Stock
Need more?
730 Delivery in 5-6 Business Days(UK stock)
1182 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2500+ | CNY2.760 (CNY3.1188) |
| 5000+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.10 (CNY35.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-3010.
Order Code1654794
Product Range3448
Also Known As7100251605
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M IDC Socket 3473
No. of Positions10Ways
Strain Relief MaterialPlastic
Product Range3448
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Ways
Product Range
3448
For Use With
3M IDC Socket 3473
Strain Relief Material
Plastic
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3448-3010.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567