Print Page
3,472 In Stock
Need more?
540 Delivery in 3-4 Business Days(SG stock)
1764 Delivery in 5-6 Business Days(UK stock)
1168 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.40 (CNY45.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-89110.
Order Code3003747
Product Range3448
Also Known As7100251843
Technical Datasheet
Accessory TypeStrain Relief
For Use With891 Series Wiremount Socket
No. of Positions10Ways
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Ways
Product Range
3448
For Use With
891 Series Wiremount Socket
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 3448-89110.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454