Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.180 (CNY4.7234) |
| 10+ | CNY3.540 (CNY4.0002) |
| 25+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY3.010 (CNY3.4013) |
| 250+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.400 (CNY2.712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.18 (CNY4.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-89114
Order Code3003759
Product Range3448
Also Known As7100251844, GTIN UPC EAN: 00054007521693
Technical Datasheet
Accessory TypeStrain Relief
For Use With891 Series IDC Connectors
No. of Positions14Ways
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
14Ways
Product Range
3448
For Use With
891 Series IDC Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 3448-89114
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000672