Print Page
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.520 (CNY5.1076) |
10+ | CNY3.830 (CNY4.3279) |
25+ | CNY3.590 (CNY4.0567) |
50+ | CNY3.410 (CNY3.8533) |
100+ | CNY3.250 (CNY3.6725) |
300+ | CNY3.010 (CNY3.4013) |
500+ | CNY2.900 (CNY3.277) |
1000+ | CNY2.770 (CNY3.1301) |
2500+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.52 (CNY5.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-89126
Order Code3003784
Product Range3448
Also Known As7100251812
Technical Datasheet
Accessory TypeStrain Relief
For Use With39XX Series IDC Connectors
No. of Positions26Ways
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
26Ways
Product Range
3448
For Use With
39XX Series IDC Connectors
Strain Relief Material
PET (Polyester), Glass Filled
Technical Docs (2)
Alternatives for 3448-89126
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608