Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.620 (CNY21.0406) |
Product Information
Alternatives for 3473-7600.
2 Products Found
Product Overview
The 3473-7600 is a 10-way 2-row 0.100 x 0.100-inch Wire-to-board Socket for 0.050-inch pitch cable with gold-plated copper alloy contacts. The 3000 series socket comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG solid and stranded wire. It has closed end cover (for daisy chaining or bussing), military polarization with centerbump and no strain relief. The wiremount socket mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Industry standard IDC socket
- Positive locking metal "J" clips provide high cover retention
- Accepts flat cable or discrete wire
- Gray color
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Aerospace, Defence, Military
Notes
Polarizing groove is non-existent.
Technical Specifications
IDC Receptacle
2.54mm
10Contacts
Copper Alloy
-
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate