Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No35 GREEN (1/2X20FT)
Order Code1744902
Product RangeScotch 35 Series
Technical Datasheet
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.740 (CNY39.2562) |
| 10+ | CNY32.450 (CNY36.6685) |
| 25+ | CNY30.470 (CNY34.4311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.74 (CNY39.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No35 GREEN (1/2X20FT)
Order Code1744902
Product RangeScotch 35 Series
Technical Datasheet
Tape ColourGreen
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Metric6.1m
Tape Width - Imperial0.5"
Product RangeScotch 35 Series
Technical Specifications
Tape Colour
Green
Roll Length - Metric
6.1m
Product Range
Scotch 35 Series
Total Tape Thickness
7 mil (0.18 mm)
Tape Width - Imperial
0.5"
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412